Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.680 |
10+ | € 25.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- FBA series bus connection
- With through-hole mounting
- Straight socket, sub-D, 9-pin, field device side electrical connection 1
- Straight plug/socket , M12x1, 5-pin A-coded to EN 61076-2-101 electrical connection 2
- DC operating voltage of ≤24V
- Current rating of 4A
- IP65 degree of protection
- Black colour PA housing
- Gold-plated bronze pin contacts
- PROFIBUS, CC-Link protocols
Technical Specifications
Accessory Type
Bus Connection, Straight Plug
Product Range
FBA
For Use With
Festo CANopen and DeviceNet
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02874