Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 107.940 | 
| 10+ | € 105.780 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 107.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- PPS series pre-assembled spiral plastic tubing
 - Internal dimension is 6.2mm
 - Working length 7.5m
 - Male thread G¼
 - Hydrolysis-resistant plastic tubing demonstrates high thermal and mechanical load capacities
 - Kinks at the tubing ends are prevented by the anti-kinking springs
 
Technical Specifications
External Diameter
7.8mm
Tube Material
Polyamide
Pressure Max
17.2bar
Product Range
PPS
Internal Diameter
6.2mm
Colour
Blue
Length
7.5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298