Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.860 |
10+ | € 35.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- VN series vacuum generator
- 0.95mm nominal size of laval nozzle
- High vacuum/standard ejector
- T-type, grid dimensions 14mm housing
- Female thread G1/8 pneumatic connection 1
- Female thread G1/8 vacuum connection
- Female thread G1/8 pneumatic connection 3
- Compressed air operating medium in accordance with ISO 85731:2010 [7:4:4]
- Operation with lubricated medium not possible
- Compact and cost-effective can be used directly in the work space
Technical Specifications
Operating Pressure Max
8bar
Product Range
VN
Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84141089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02167