Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 82.240 |
| 10+ | € 80.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 82.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVBNF-LBA-G14-Q8
Order Code3432678
Product RangeVBNF
Also Known As1927027
Technical Datasheet
Valve TypeCheck
Valve FunctionNon-Return
Pneumatic ConnectionQS-8
Operating Pressure Max10bar
Flow Rate260l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min2bar
Product RangeVBNF
SVHCLead (21-Jan-2025)
Product Overview
- VBNF check valve
- Piloted non-return function
- Manual exhausting selection of additional functions
- Screw-in type of mounting
- Compressed air to ISO 8573-1:2010 operating medium and pilot medium
- Optional mounting position
- Minimal height
- High flow rate
Technical Specifications
Valve Type
Check
Pneumatic Connection
QS-8
Flow Rate
260l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
60°C
Product Range
VBNF
Valve Function
Non-Return
Operating Pressure Max
10bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
-10°C
Operating Pressure Min
2bar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84813099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0679