Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.590 |
10+ | € 14.300 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- MA pressure gauge
- EN 837-1 conforms to standard
- Bourdon tube pressure gauge design
- In-line installation mounting
- Inert gases neutral fluids operating medium
- IP43 degree of protection
- R1/8 pneumatic connection
- Centred, rear side position of connection
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
MA
Operating Pressure Max
10bar
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07