Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.120 |
10+ | € 21.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- NAS series individual subbase with lateral ports
- Based on norm ISO 15407-1
- Compressed air operating medium as per ISO 8573-1:2010 [7:4:4]
- Through-hole mounting
- Die-cast aluminium sub-base material
- Operation with oil lubrication possible (required for further use)
Technical Specifications
Manifold Type
Manifold Sub-Base
No. of Outlets
1Outlets
Product Range
NAS
Pneumatic Connection
G1/4, G1/8
For Use With
Festo VSVA Series Solenoid Valves
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168