Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 80.290 |
10+ | € 78.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 80.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSV-5-M5-B
Order Code3439298
Product RangeSV
Also Known As11914
Technical Datasheet
Valve TypeFront Panel
Connection Size5mm
Valve Function5/2 Way, Open, Monostable
Pneumatic ConnectionM5
Operating Pressure Max8bar
Flow Rate95l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min0bar
Product RangeSV
SVHCLead (21-Jan-2025)
Product Overview
- AV series front panel valve
- 5/2, monostable valve
- Manual actuation
- Poppet valve with return spring
- Operating pressure range from 0bar to 8bar
- Front panel mounting with through-hole
- M5 pneumatic connection
Technical Specifications
Valve Type
Front Panel
Valve Function
5/2 Way, Open, Monostable
Operating Pressure Max
8bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
0bar
SVHC
Lead (21-Jan-2025)
Connection Size
5mm
Pneumatic Connection
M5
Flow Rate
95l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
SV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06099