Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEINMETALL
Manufacturer Part NoF78818B060G165
Order Code1313699
Product RangeF788 Series
Technical Datasheet
79 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.100 |
| 5+ | € 2.970 |
| 10+ | € 2.740 |
| 20+ | € 2.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF78818B060G165
Order Code1313699
Product RangeF788 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF788 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The F788 series Standard Probe for in-circuit and functional test (ICT/FCT). It is often combined with the F703 (75 mil), F585 (100 mil) and F786 (100 mil). The receptacle H787 allows a variable projection height. It has silver-plated music wire spring and gold-plated bronze barrel.
- 35mΩ Probe resistance
- 8mm Full travel
- 40cN Preload
- 1milion Cycles mechanical life
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
-
Product Range
F788 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001337