Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEINMETALL
Manufacturer Part NoF11105S090L085
Order Code1313685
Product RangeF111 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.820 |
5+ | € 2.700 |
10+ | € 2.490 |
20+ | € 2.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF11105S090L085
Order Code1313685
Product RangeF111 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating1.5A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF111 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The F11105S090L085 is a Standard Probe for in-circuit and functional test (ICT/FCT). It is especially suited for testing loaded SMT boards. The project height is identical to the spring contact probes F109 (40 mil). The receptacle is also available with 550mm pre-attached standard wire (0.05mm²/28AWG). This series offers silver-plated music wire spring, gold-plated nickel silver barrel and receptacle.
- 65mΩ Probe resistance
- 2.5mm Full travel
- 20cN Preload
- 1.5milion Cycles mechanical life
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
1.5A
Spring Force Initial
-
Product Range
F111 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907