Print Page
10 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.940 |
10+ | € 5.230 |
100+ | € 4.520 |
250+ | € 3.550 |
500+ | € 3.320 |
1000+ | € 3.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173113-0062
Order Code3214174
Product Range173113
Also Known AsCT25-44P
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
173113-0062 is a 173113 series, shielded FCT high-density D-Sub male connector. Mates with FCT high-density D-Sub, Size 3, 44 position, socket.
- 3 number of row, 44 circuits (loaded) and 44 circuits (maximum)
- 50 mating cycles max durability
- Copper alloy material contact and steel shell material
- 3A maximum current per contact
- Straight orientation and solder cup termination style
- Gold over nickel contact plating and nickel shell plating
- Polarized to mating part
- Black PBT resin
- IP20 waterproof / dustproof type
- Operating temperature range from -55 to +105°C
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01