Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5822
Order Code2322473
Product Range1N5822
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max525mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5822
Qualification-
SVHCTo Be Advised
Alternatives for 1N5822
8 Products Found
Product Overview
The 1N5822 is a Schottky Barrier Rectifier is suitable for polarity protection applications. Colour band denotes the cathode end polarity.
- 3.6W Power dissipation
- 28°C/W Junction to ambient thermal resistance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
525mV
Operating Temperature Max
125°C
Product Range
1N5822
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001321
Product traceability