Print Page
Image is for illustrative purposes only. Please refer to product description.
364 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.720 |
| 10+ | € 2.050 |
| 25+ | € 1.780 |
| 50+ | € 1.670 |
| 100+ | € 1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Outer Diameter
17.45mm
Product Length
28.6mm
Frequency Min
200MHz
Impedance
450ohm
SVHC
No SVHC (25-Jun-2025)
Outer Diameter
17.45mm
Inner Diameter
9.5mm
Frequency Max
1GHz
Product Range
-
Technical Docs (2)
Alternatives for 2661665702
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021682
Product traceability