Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No0475184751
Order Code4633597
Product RangeSnap-it Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.330 |
| 10+ | € 10.860 |
| 25+ | € 10.230 |
| 50+ | € 9.740 |
| 100+ | € 8.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 11.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0475184751
Order Code4633597
Product RangeSnap-it Series
Technical Datasheet
Cable Diameter19.2mm
Frequency Min500kHz
Frequency Max5MHz
Impedance40ohm
Product RangeSnap-it Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
19.2mm
Frequency Max
5MHz
Product Range
Snap-it Series
Frequency Min
500kHz
Impedance
40ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030595
Product traceability