Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 162.270 |
3+ | € 153.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 162.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO230
Order Code3403869
Technical Datasheet
Moisture Content-
Resolution %-
Operating Temperature Min-40°C
Operating Temperature Max70°C
External Height159mm
External Depth30.5mm
External Width63.5mm
Product Range-
SVHCTo Be Advised
Product Overview
Large dual graphical LCD, displays moisture in wood and other building materials plus air temperature and relative humidity.
- Simultaneous digital readout of moisture content plus ambient temperature or humidity
- Analogue bargraph display of moisture, max moisture values, and programmable wet/dry indication
- Use on wood, paper, wall board, sheet rock, cardboard, plaster, concrete, and mortar
- Memory contains 3 wood groups and 4 building material groups
- Calibrations for approximately 150 species of wood and 19 building material types
- Index mode with programmable high/low values to locate moisture with comparative measurement
- Replaceable threaded measurement electrode pins
- Impact proof housing
- Auto power off conserves battery energy
- Built-in battery check and measurement verification test
Contents
Contents: Meter, protective cap, replacement pins & 3x CR2032 batteries
Technical Specifications
Moisture Content
-
Operating Temperature Min
-40°C
External Height
159mm
External Width
63.5mm
SVHC
To Be Advised
Resolution %
-
Operating Temperature Max
70°C
External Depth
30.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32