Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMG325
Order Code2836742
Technical Datasheet
Insulation Tester TypeMultifunction
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance50Mohm to 200Gohm
Operating Temperature Min-
Operating Temperature Max-
External Height225mm
External Width103mm
External Depth59mm
Weight700g
Product Range-
SVHCTo Be Advised
Alternatives for MG325
1 Product Found
Product Overview
Combines a 200GΩ/1000V high range Insulation Tester with a full-featured True RMS MultiMeter in a single, compact instrument. CAT IV safety rating ensures the highest level of protection.
- Low Resistance measurement with Zero function
- Programmable Timer feature sets the duration of test
- Comparison Mode allows user to set the Pass/Fail values for insulation measurements
- Step Voltage (10% steps at 50% to 120% of range)
- Auto-discharge of voltage test signal
Technical Specifications
Insulation Tester Type
Multifunction
Insulation Testing Resistance
50Mohm to 200Gohm
Operating Temperature Max
-
External Width
103mm
Weight
700g
SVHC
To Be Advised
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
-
External Height
225mm
External Depth
59mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69