Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 219.030 |
Product Information
Product Overview
The MA63 from Extech Instruments is a 60A true RMS AC/DC clamp meter + NCV and variable frequency control with 6000 count backlit LCD display. The MA63 is an AC/DC current clamp with NCV voltage detector and full overload protection. Manual ranging clamp meter with three current ranges and AC/DC voltage to 600V. The 6000mA range allows for low current measurements that may be used in the automotive industry. Unique VFC (variable frequency control) mode helps troubleshoot and diagnose HVAC applications that are variable frequency driven. The MA63 also features resistance, capacitance, frequency, diode and continuity measurements as well as data hold low battery indicator and auto power off functions.
- True RMS for accurate readings of noisy, distorted or non-sinusoidal waveforms
- 0.7" (17mm) jaw size allows measurements in tight locations
- Built-in non contact voltage detector (NCV) with LED indicator
- Measures 600mA, 6000mA, 60A AC current
- Basic ACA accuracy (% rdg)is ±2.0%
- Measures 6V, 60V, 600V (1mV) AC voltage, 600mV, 6V, 60V, 600V (0.1mV) DC voltage
- Measures 600 ohm, 6Kohm, 60Kohm, 600Kohm, 6Mohm, 60Mohm (0.1ohm) resistance
- Measures 6.2nF, 620µF, 62mF (1pF) capacitance
- Measures 10Hz to 60KHz (0.001Hz) frequency
- Dimension is 6.9" x 2.4" x 1.3" (175mm x 60mm x 33.5mm), weight is 6oz (170g)
- Supplied with test leads and carry case
Applications
Test & Measurement
Contents
MA63 true RMS AC/DC clamp meter, Test leads, Carrying case, Two AAA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
600V
60Mohm
Manual
17mm
No SVHC (20-Jun-2016)
60A
600V
True RMS
4
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate