Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA3010
Order Code3390466
Product RangeMA3000 Series
Also Known AsGTIN UPC EAN: 0793950373101
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 160.250 |
3+ | € 154.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 160.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA3010
Order Code3390466
Product RangeMA3000 Series
Also Known AsGTIN UPC EAN: 0793950373101
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max3kA
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max-
Product RangeMA3000 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
An autoranging flexible jaw True RMS clamp meter to enable readings to be made in places where conventional clamp meters would struggle to fit.
- 3000 Count backlit LCD display
- 10" Flexible cable with 7.5mm diameter
- Measures TRMS in three current ranges
- Overrange and low battery indication
- Auto power-off with disable function
- Power: 2x AAA batteries (included)
- Safety: CAT III 1000V and CAT IV 600V
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (17-Dec-2014)
Current Measure AC Max
3kA
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
MA3000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32