Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIRC130
Order Code3350727
Also Known AsGTIN UPC EAN: 00793950401316
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIRC130
Order Code3350727
Also Known AsGTIN UPC EAN: 00793950401316
Technical Datasheet
Accuracy1%
Product Range-
Product Overview
- Thermal imager IR thermometer with MSX® and coaxial laser
- Two camera technology
- 80 x 60 true thermal imager, visual camera plus coaxial laser
- Large 2.4" TFT colour display with intuitive easy-to-navigate menu in 22 languages
- Designed with integrated true thermal imager (80 x 60 pixels) to detect what the eyes can’t see
- Patented MSX technology adds visible-light details to thermal images in real time
- Measure temperature up to 1202°F (650°C)
- High accuracy with adjustable emissivity
- Unique coaxial laser allows for locating hot or cold spots that may indicate potential issues
- 30:1 distance-to-spot (target) ratio
Technical Specifications
Accuracy
1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
UN Hazard Code:3481