Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 121.420 |
Product Information
Product Overview
EX350+ IR200 PROMO is a EX Series TRMS professional MultiMeters + NCV and IR200 non contact forehead infrared Thermometer promo. EX350 provides professional DMM's loaded with advanced features and functions. In addition to standard DMM features, they offer a Low impedance (LoZ) mode, backlit LCD, non‐contact voltage detector that safely senses electrical sources, variable frequency voltage measurement. True RMS provides accurate readings when measuring distorted or noisy waveforms. The IR200 is ideal for quickly screening individuals for elevated skin temperature. This infrared thermometer has a non-contact design that eliminates the need for replacement probe covers and other supplies.
- 11 function true RMS multimeter + NCV features
- Low impedance (LoZ) prevents false reading caused by ghost voltages
- Low pass filter (LPF) for accurate measurements of variable frequency drive signals
- Built-in non-contact voltage detector (NCV) with LED indicator
- Functions NCV, AC/DC V&A, resistance, capacitance, frequency, duty cycle, diode test, continuity
- Data hold, min/max/max-min, auto power off
- Relative mode for capacitance zero and offset adjustment
- Measures body temperature from 89.6°F to 108.5°F (32.0°C to 42.5°C) without contact
- Accurate to 0.5°F (0.3°C) with 0.1°F/°C resolution
- Adjustable alarm alerts user visually and audibly when temperature exceeds programmed limit
Contents
EX350 true RMS digital multimeter, IR200 infrared thermometer, Test leads, Manual, Two AA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance
True RMS
Auto, Manual
600V
10A
3 Years
To Be Advised
3.75
4000
600V
10A
40Mohm
EX350 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate