Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR80
Order Code2688641
Also Known AsGTIN UPC EAN: 793950630808
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR80
Order Code2688641
Also Known AsGTIN UPC EAN: 793950630808
Technical Datasheet
Product Range-
Camera Head Diameter17mm
Resolution480 x 234 Pixels
Magnification-
Output Connection-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The BR80 from Extech Instruments is a video borescope inspection camera. The BR80 video borescope camera features a compact handheld design that makes it easier to detect, diagnose and solve inspection problems. The BR80 features a lightweight, waterproof (IP67) 17mm camera diameter camera head with a 39inch (1meter) flexible goose neck cable which retains its configured shape. 2 bright LED lamps with dimmer help to illuminate viewed objects.
- Lightweight, handheld design to easily find, diagnose and solve problems
- Mini water-proof head and cable with four bright LED lamps to illuminate viewed object
- Glare free close up field of view
- Vivid 2.4" colour LCD monitor for detailed images plus 180° image rotation feature
- Optional 37.5" (0.95m) BRC-EXT extension cable for increasing viewing depth (19mm diameter)
- TFT, 480 x 234 pixels LCD screen
- Dimension is 8.3" x 3.3" x 2.4" (211mm x 83mm x 61mm) and weight is 10oz (284g)
Applications
Imaging, Video & Vision
Contents
BR80 video borescope inspection camera, 17mm camera probe with cable, 4 AA batteries, Extension tools (mirror, hook and magnet), User manual.
Technical Specifications
Product Range
-
Resolution
480 x 234 Pixels
Output Connection
-
Camera Head Diameter
17mm
Magnification
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90158080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98