Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoFURY 6
Order Code4224408
Also Known AsGTIN UPC EAN: 0849713044129
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoFURY 6
Order Code4224408
Also Known AsGTIN UPC EAN: 0849713044129
Technical Datasheet
Power TypeElectric
Supply Voltage VAC230V
Input Power1.2kW
Blade Length-
Saw TypeMitre
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A multi-purpose light duty multi-purpose table top and mitre saw for the workshop or home, combines the cutting of sheet material with ease, as well as a fully functional mitre saw in one machine, easily cutting steel, aluminium, wood and plastics, using just one blade.
- Easy to switch between a table and mitre saw
- Perfect for making accurate cross cuts through a multitude of materials, and at various angles
- Designated on/off switches for both mitre and table saw
- The saw is also workbench mountable
- Hi-torque gearbox
- No coolant required
- Supplied with FURY Blade, Spanner, Operator’s Manual and Push Stick
Technical Specifications
Power Type
Electric
Input Power
1.2kW
Saw Type
Mitre
Plug Type
UK Type G
Supply Voltage VAC
230V
Blade Length
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84615011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.1