Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHCP-25H
Order Code2982112
Product RangeHCP Series
Technical Datasheet
921 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.980 |
10+ | € 2.810 |
25+ | € 2.690 |
50+ | € 2.510 |
100+ | € 2.390 |
250+ | € 2.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHCP-25H
Order Code2982112
Product RangeHCP Series
Technical Datasheet
Connector TypeSpring Loaded Contact
Centreline Spacing2.54mm
Connector Tip StyleWaffle
Current Rating10A
Spring Force Initial1.29oz
Spring Force Working Travel4oz
Product RangeHCP Series
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
Waffle
Spring Force Initial
1.29oz
Product Range
HCP Series
Centreline Spacing
2.54mm
Current Rating
10A
Spring Force Working Travel
4oz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399