Print Page
Image is for illustrative purposes only. Please refer to product description.
427 In Stock
1,200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.668 |
50+ | € 0.629 |
100+ | € 0.594 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.04.501
Order Code1466804
Technical Datasheet
Body Length50mm
Overall Length50mm
External Width7mm
Product Overview
The 05.04.501 is a M4 x 50mm hex stand-off type-A Female to Female Spacer, made of steel with zinc-plated (clear chromate) finish. Designed according to DIN 1.0718 (material) and 5μm (A2E) DIN 267 (plating) standards.
- Spacer suited for M4 screws
- Base material is steel and zinc plated finish
- 7mm OD Wrench Size
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Body Length
50mm
External Width
7mm
Overall Length
50mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015