Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.180 |
5+ | € 37.420 |
10+ | € 36.660 |
25+ | € 31.150 |
50+ | € 30.420 |
100+ | € 28.630 |
250+ | € 28.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoRV4LAYSA103A.
Order Code1614998
Product RangeRV4 Series
No. of Turns1Turns
Track TaperLinear
Resistance Tolerance± 10%
Product RangeRV4 Series
Potentiometer MountingPanel Mount
No. of Gangs1
Adjustment TypeScrewdriver Slot
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Width-
Product Height-
Technical Specifications
No. of Turns
1Turns
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
Adjustment Type
Screwdriver Slot
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Width
-
Track Taper
Linear
Product Range
RV4 Series
No. of Gangs
1
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Height
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85334010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate