Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoYD630NM
Order Code1774172
Also Known AsGTIN UPC EAN: 5013845017480
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETERNA
Manufacturer Part NoYD630NM
Order Code1774172
Also Known AsGTIN UPC EAN: 5013845017480
Technical Datasheet
Length345mm
Depth75mm
Width120mm
Product Range-
Product Overview
- 3 hours continuous illumination
- Polycarbonate construction with a white finish
- Hinged gear tray and captive screws for easy installation
- Conforms to BS EN 60598-2-22
- Supplied with lamp, battery and universal self adhesive legend pack
Technical Specifications
Length
345mm
Width
120mm
Depth
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054035
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.396