Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part NoEM12-T00-100-LINE-40A
Order Code4143181
Product RangeEM12 Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.820 |
5+ | € 26.710 |
10+ | € 26.180 |
20+ | € 25.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part NoEM12-T00-100-LINE-40A
Order Code4143181
Product RangeEM12 Series
Technical Datasheet
For Use WithETA REX12 Electronic Circuit Protectors
Accessory TypeSupply Module
Product RangeEM12 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
EM12-T00-100-LINE-40A is an EM12-T supply module (centre/right – LINE, LINE connected ). This receives the DC 24V supply voltage, e.g. from a switch mode power supply, and distributes it to the mounted circuit protectors via the integral connector arm of the REX12-T. The potential-free auxiliary contact in this indicates any detected failures through the circuit protector,e.g. to the superordinate control unit (CPU).
- Rail mounting method, without signal version communication, interface
- Rated current is 40A
- 0.8KV / pollution degree 2 insulation co-ordination
- UL 1059, File # E335289 approval
- Dimensions (W x H x D) is 12.5 x 80 x 98mm
Technical Specifications
For Use With
ETA REX12 Electronic Circuit Protectors
Product Range
EM12 Series
Accessory Type
Supply Module
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01