Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.120 |
5+ | € 25.410 |
10+ | € 24.690 |
20+ | € 23.980 |
50+ | € 22.460 |
Product Information
Product Overview
The 2-5700 series single-pole thermal Circuit Breaker with press-to-reset, tease-free, trip-free and snap action mechanism. It is available with optional manual release (-H), type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type to CBE to EN 60934 in press-to-reset configuration, M-type when fitted with manual release -H, S-type with push-push operation). Fitted with flange or thread-neck for panel mounting. Options include an additional unprotected circuit tap (-A3). It is suitable for use with transformers, solenoids, battery chargers, appliances, machinery and extra low voltage systems.
- <gt/>100MΩ at 500VDC Insulation resistance
- IP40/IP00 Protection rating
- -20 to 60°C Ambient temperature range
Applications
Motor Drive & Control, Power Management, Consumer Electronics, Industrial
Technical Specifications
2-5700 Series
1 Pole
250VAC
1A
50VDC
Panel
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate