Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.690 |
10+ | € 24.510 |
20+ | € 23.320 |
Product Information
Product Overview
17PLUS-Q02-00 is a module 17plus, centre piece. This module accommodates two breakers with an individual housing width of 12.5mm and fits onto all industry-standard mounting rails. The two-way module is mounted side-by-side to provide as many ways as required with a terminal block fitted at each end for the connection of signalling circuits. Electrical connections are by means of screwless spring-loaded terminals. Fitting a busbar on the terminal side of the modules provides power distribution onto the individual ways with a common line entry. When plugging in multipole circuit breakers, the busbar cannot be used. In this case, each pole has to be individually connected.
- Voltage rating (without circuit breaker) IS AC 250V; 3 AC 433V; DC 65V
- Current rating (without circuit breaker) is 50A (line feed (1.1/1.2)
- UL 60950 standard approval
Technical Specifications
ETA ESS30-S, ESX10 and ESX10-S Electronic Circuit Breakers and Protectors
-
Module 17plus Power Distribution System
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate