Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoQFG-16205
Order Code3823538
Product RangeQFG Series
383 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.474 |
10+ | € 0.299 |
25+ | € 0.281 |
50+ | € 0.266 |
100+ | € 0.249 |
250+ | € 0.240 |
500+ | € 0.230 |
1000+ | € 0.213 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoQFG-16205
Order Code3823538
Product RangeQFG Series
Grommet TypeOpen
Cable Diameter Min14mm
Cable Diameter Max-
Grommet MaterialElastomer
Mounting Hole Dia18mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product RangeQFG Series
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
18mm
Grommet Colour
Black
Cable Diameter Min
14mm
Grommet Material
Elastomer
Panel Thickness Max
1.5mm
Product Range
QFG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122