Print Page
Image is for illustrative purposes only. Please refer to product description.
517 In Stock
500 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.968 |
10+ | € 0.949 |
25+ | € 0.929 |
50+ | € 0.908 |
100+ | € 0.889 |
250+ | € 0.869 |
500+ | € 0.850 |
1000+ | € 0.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKJ-6-RT
Order Code3823336
Product RangeKKJ Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.5mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length32.5mm
External Width50.8mm
Height13.5mm
Product RangeKKJ Series
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
32.5mm
Height
13.5mm
Internal Diameter
9.5mm
Cable Clamp / Clip Colour
Grey
External Width
50.8mm
Product Range
KKJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917