Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRO025121A
Order Code3618595
Product RangeGRO Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRO025121A
Order Code3618595
Product RangeGRO Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max0
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia6.4mm
Panel Thickness Max0
Grommet ColourBlack
Product RangeGRO Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
0
Mounting Hole Dia
6.4mm
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2015)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
0
Product Range
GRO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824