Print Page
Image is for illustrative purposes only. Please refer to product description.
438 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.093 |
10+ | € 0.088 |
25+ | € 0.084 |
50+ | € 0.080 |
100+ | € 0.075 |
250+ | € 0.070 |
500+ | € 0.061 |
1000+ | € 0.055 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT004A
Order Code3819443
Product RangeCT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length120mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max30mm
Minimum Loop Tensile Strength80N
Cable Tie TypeMiniature
Product RangeCT Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
120mm
Cable Bundle Diameter Max
30mm
Cable Tie Type
Miniature
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
80N
Product Range
CT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002309