Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBHLWHC-750-01
Order Code3846531
Product RangeBHLWHC Series
1,203 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.361 |
10+ | € 0.307 |
25+ | € 0.274 |
50+ | € 0.267 |
100+ | € 0.261 |
250+ | € 0.244 |
500+ | € 0.233 |
1000+ | € 0.207 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBHLWHC-750-01
Order Code3846531
Product RangeBHLWHC Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter19mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length36.5mm
External Width10mm
Height25.4mm
Product RangeBHLWHC Series
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
36.5mm
Height
25.4mm
Internal Diameter
19mm
Cable Clamp / Clip Colour
Natural
External Width
10mm
Product Range
BHLWHC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756