Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.076 |
| 10+ | € 0.029 |
| 25+ | € 0.028 |
| 50+ | € 0.026 |
| 100+ | € 0.024 |
| 250+ | € 0.023 |
| 500+ | € 0.021 |
| 1000+ | € 0.018 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M02050080
Order Code4691598
Internal Diameter2.2mm
Outside Diameter5mm
External Diameter5mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM2
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Internal Diameter
2.2mm
External Diameter
5mm
Thread Size - Metric
M2
SVHC
No SVHC (27-Jun-2018)
Outside Diameter
5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability