Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part NoT 10S
Order Code8411921
Technical Datasheet
Temperature Max340°C
Temperature Min-
Output Power130W
Supply Voltage VAC-
Supply Voltage VDC-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Temperature Max
340°C
Output Power
130W
Supply Voltage VDC
-
SVHC
No SVHC (21-Jan-2025)
Temperature Min
-
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85