Print Page
Image is for illustrative purposes only. Please refer to product description.
635 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part NoFMKANC 32-005
Order Code874681
Technical Datasheet
Flux TypeNo Clean
Flux Applications-
Dispensing MethodCartridge
Volume5ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMKANC 32-005 from Kurtz Ersa is a flux in cartridge dispenser. This flux is ideal for all soldering, desoldering and rework application.
- Flux volume is 5ml
- Rosin based low activated flux
Applications
Industrial
Technical Specifications
Flux Type
No Clean
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2025)
Flux Applications
-
Volume
5ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018