Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part No0T 02
Order Code1340727
Technical Datasheet
Temperature Max600°C
Temperature Min-
Output Power240W
Supply Voltage VAC-
Supply Voltage VDC-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0T 02 is a Soldering Pot consists of electrically heated melting pots and similar alloy solder. The high-capacity ceramic heating elements are exchangeable and mounted to the pot. It features a thermal insulation towards the external sheet metal housing.
Applications
Maintenance & Repair
Technical Specifications
Temperature Max
600°C
Output Power
240W
Supply Voltage VDC
-
SVHC
No SVHC (21-Jan-2025)
Temperature Min
-
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3