Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-7920
Order Code7238095
Also Known AsGTIN UPC EAN: 7314151838812 7314151838812
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.740 |
5+ | € 13.540 |
10+ | € 12.770 |
25+ | € 11.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-7920
Order Code7238095
Also Known AsGTIN UPC EAN: 7314151838812 7314151838812
Technical Datasheet
Overall Length202mm
Blade Length80mm
Torx Tip SizeT20
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Overall Length
202mm
Torx Tip Size
T20
SVHC
No SVHC (14-Jun-2023)
Blade Length
80mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062