Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoERG10-412/2
Order Code1203413
Your Part Number
Technical Datasheet
481 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 23.93 |
| 5+ | € 21.28 |
| 10+ | € 18.68 |
| 20+ | € 16.51 |
| 50+ | € 16.18 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoERG10-412/2
Order Code1203413
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage30V
Output CodeBCD
Switching Current125mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (23-Jan-2024)
Alternatives for ERG10-412/2
1 Product Found
Product Overview
The ERG10-412/2 is a 10-position BCD red large knob Rotary Coded Switch with fully sealed construction and suitable for flow soldering and solvent cleaning. This switch has a black polyamide casing (UL94 rated) and bold white characters.
- Gold-plated wiping contacts for reliable low level switching
- 250Vrms for one minute Dielectric strength
- 5pf Maximum at 1MHz inter contact capacitance
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (23-Jan-2024)
Switch Mounting
Through Hole
Switching Voltage
30V
Switching Current
125mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00162