Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoDS16C2-4
Order Code422915
Your Part Number
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 23.04 |
| 5+ | € 20.48 |
| 10+ | € 17.98 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoDS16C2-4
Order Code422915
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationDPDT
Contact Voltage DC Max30V
Contact Current DC Max250mA
Product Range-
Switch Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 16 series DIP Switch offers test/code and range setting switches overcome some of the problems of using standard dual in-line 8 way switches. It is an exclusive guaranteed one out of eight selection, linked changeovers (up to 4) are operated by one actuator. It features wide range of switching configurations including user PCB custom capability and large numerals and coloured actuators. Base and tape sealed for flow soldering and solvent/aqueous washing.
- Hinged transparent dust cover and recessed actuators prevent accidental setting changes
- 1µm Hard gold plated wiping contact for low level circuits
- 18mΩ Typical initial contact resistance
- 30mΩ Maximum initial contact resistance
- 1000 Typical life cycles
Applications
Industrial
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Switch Actuator Style
Slide
Contact Configuration
DPDT
Contact Current DC Max
250mA
Switch Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002