Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPIGAP
Manufacturer Part NoOCL-490-20 MUR-XE-T
Order Code4247824
Product RangeOCL-490 Series
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.990 |
5+ | € 12.470 |
10+ | € 10.940 |
50+ | € 10.720 |
100+ | € 10.500 |
250+ | € 10.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 13.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-490-20 MUR-XE-T
Order Code4247824
Product RangeOCL-490 Series
Technical Datasheet
Product RangeOCL-490 Series
LED ColourRed
Wavelength Typ660nm
Viewing Angle20°
Luminous Flux @ Test-
Forward Current If Max800mA
Forward Current @ Test350mA
Forward Voltage @ Test2.06V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OCL-490 Series
Wavelength Typ
660nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
20°
Forward Current If Max
800mA
Forward Voltage @ Test
2.06V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034