Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10.1130+10.1960+12.9545
Order Code9906053
Product RangeEPIC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.240 |
5+ | € 33.550 |
10+ | € 32.870 |
25+ | € 32.020 |
50+ | € 31.170 |
100+ | € 26.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No10.1130+10.1960+12.9545
Order Code9906053
Product RangeEPIC Series
Technical Datasheet
Product RangeEPIC Series
Connector MountingPanel Mount
No. of Contacts24Contacts
Contact GenderPin
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 10.1130+10.1960+12.9545 is a side-entry Hood Kit complete with plug insert and PG21 cable gland.
- 2mΩ Contact resistance
- 0.5 to 2.5mm² Wire size
- 16A Current rating
- 400V Voltage rating
- IP65 Protection
Applications
Industrial
Contents
10.1130 Cable gland, 10.1960 Male insert and 12.9545 Cable gland.
Technical Specifications
Product Range
EPIC Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
No SVHC (07-Nov-2024)
Connector Mounting
Panel Mount
No. of Contacts
24Contacts
No. of Rows
2Rows
Connector Shell Size
-
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408