Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84113H0000M116
Order Code3296526
Product RangeB84113H Series
Also Known AsB84113H M116
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 32.520 |
| 10+ | € 26.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84113H0000M116
Order Code3296526
Product RangeB84113H Series
Also Known AsB84113H M116
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating16A
Filter TypeMedical
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min1.3mH
Capacitance1.5µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB84113H Series
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Filter Applications
Medical
Current Rating
16A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
1.5µF
Filter Input Terminals
Quick Connect
Product Range
B84113H Series
Voltage Rating
250VAC
Filter Type
Medical
No. of Phases
Single Phase
Inductance Min
1.3mH
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
Triphenyl Phosphate (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
Product traceability