Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84112G0000M020
Order Code3580979
Product RangeB84112G Series
Also Known AsB84112G M 20
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.860 |
3+ | € 25.250 |
5+ | € 20.920 |
10+ | € 18.760 |
20+ | € 17.310 |
50+ | € 16.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84112G0000M020
Order Code3580979
Product RangeB84112G Series
Also Known AsB84112G M 20
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250V
Current Rating2A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingPanel Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB84112G Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
B84112G0000M020 is a B84112G series, 2A, 250V, medical power 2-line filter. Suitable for switch-mode power supplies, industrial electronics, telecom systems, data systems, DC applications, medical equipment applications.
- SIFI-G for enhanced insertion loss
- 250V AC (50/60Hz) / 250V DC rated voltage
- Metal case
- Polyurethane potting (UL 94 V-0)
- IEC 60939, UL 1283, CSA C22.2 No.8 approval
- Easy to install
- Compact design
- Cost optimized construction
Technical Specifications
Filter Applications
Medical
Current Rating
2A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
B84112G Series
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Panel Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
Product traceability