Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84111F0000B060
Order Code1467059
Product RangeB84111F Series
Also Known AsB84111F B 60
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.800 |
3+ | € 17.870 |
5+ | € 16.950 |
10+ | € 16.020 |
20+ | € 15.190 |
50+ | € 14.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84111F0000B060
Order Code1467059
Product RangeB84111F Series
Also Known AsB84111F B 60
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min1.8mH
Capacitance0.1µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max369µA
Filter Output TerminalsQuick Connect
Product RangeB84111F Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.1µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
1.8mH
Filter Mounting
Chassis Mount
Leakage Current Max
369µA
Product Range
B84111F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability