Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476B1223M000
Order Code1644619
Product RangeB82476B1 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.770 |
| 50+ | € 1.470 |
| 100+ | € 1.190 |
| 500+ | € 0.980 |
| 1000+ | € 0.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476B1223M000
Order Code1644619
Product RangeB82476B1 Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.05ohm
Inductor Case / Package-
Product RangeB82476B1 Series
Inductance Tolerance± 20%
Inductor Construction-
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
12.95mm
Product Height
5.08mm
DC Resistance Max
0.05ohm
Product Range
B82476B1 Series
Inductor Construction
-
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82476B1223M000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002