Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464D6333M000
Order Code3928734
Product RangeB82464D6 Series
Technical Datasheet
513 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.650 |
10+ | € 1.360 |
50+ | € 1.190 |
100+ | € 1.010 |
200+ | € 0.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464D6333M000
Order Code3928734
Product RangeB82464D6 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.15A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeB82464D6 Series
Inductor Case / Package-
Power Inductor Case10.4mm x 10.4mm x 6.3mm
DC Resistance Max0.173ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height6.3mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
B82464D6 Series
Power Inductor Case
10.4mm x 10.4mm x 6.3mm
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.15A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
DC Resistance Max
0.173ohm
Product Length
10.4mm
Product Height
6.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
Product traceability