Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462G4472M000
Order Code3525402
Product RangeB82462G4 Series
Technical Datasheet
2,480 In Stock
2,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.280 |
50+ | € 1.080 |
250+ | € 0.949 |
500+ | € 0.877 |
1000+ | € 0.820 |
2500+ | € 0.737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 6.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462G4472M000
Order Code3525402
Product RangeB82462G4 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeB82462G4 Series
Inductor Case / Package-
Power Inductor Case6.3mm x 6.3mm x 3mm
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
B82462G4 Series
Power Inductor Case
6.3mm x 6.3mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
DC Resistance Max
0.04ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000829
Product traceability