Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462G4103M000
Order Code2291345
Product RangeB82462G4 Series
Technical Datasheet
5,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 1.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 3,200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462G4103M000
Order Code2291345
Product RangeB82462G4 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Power Inductor Case6.3mm x 6.3mm x 3mm
Product RangeB82462G4 Series
Inductor Case / PackageSMD
DC Resistance Max0.062ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
B82462G4103M000 is a SMT power inductor. Application includes filtering of supply voltages, coupling, decoupling, DC/DC converters, automotive electronics, and industrial electronics.
- 10µH rated inductance, 0.1MHz frequency
- 1.45A typical saturation current, 0.0580 ohm typical resistance
- Ferrite core, magnetically shielded, enamel copper wire winding, winding welded to terminals
- High rated current, low DC resistance, qualified to AEC-Q200
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Base material CuSn6, layer composition Ag, Sn, electro-plated
- Size is 6.3 x 6.3 x 3.0mm
- Operating temperature range from -55 to +150°C
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
6.3mm x 6.3mm x 3mm
Inductor Case / Package
SMD
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.3A
Product Range
B82462G4 Series
DC Resistance Max
0.062ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000558
Product traceability