Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F1105J000
Order Code3386846
Product RangeB82144F LBC Series
Technical Datasheet
2,175 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.448 |
50+ | € 0.313 |
250+ | € 0.256 |
500+ | € 0.239 |
1500+ | € 0.221 |
3000+ | € 0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F1105J000
Order Code3386846
Product RangeB82144F LBC Series
Technical Datasheet
Product RangeB82144F LBC Series
Inductance1mH
DC Current Rating280mA
DC Resistance Max4.2ohm
Inductance Tolerance± 5%
Self Resonant Frequency2.2MHz
Technical Specifications
Product Range
B82144F LBC Series
DC Current Rating
280mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
1mH
DC Resistance Max
4.2ohm
Self Resonant Frequency
2.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability